
10-position, 2-row wire housing for signal applications. Features a 2.54mm pitch and straight, cable mount orientation. Constructed from PBT with a black housing color and UL94 HB flammability rating. This male, polarized connector system is wire-to-wire with female socket contacts and a 0.025-inch mating tab width. RoHS compliant and designed for crimp termination.
TE Connectivity 638393-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 24.96mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.6102inch |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Ampseal 0.64 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638393-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
