10-position, 2-row right-angle wire-to-board header with a 2.54mm pitch. Features tin-plated brass tab contacts for signal applications, a black nylon housing, and through-hole termination with solder. Designed for automotive use, this unshrouded connector is supplied in a tray package.
TE Connectivity 638444-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 26.4mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.777inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638444-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.