
TE Connectivity 63845-1 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Brass |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Tin, Gold, Lead |
| RoHS Compliant | No |
| Series | Mini Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 44AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 63845-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.