6-position, right-angle wire housing for signal applications, featuring a wire-to-wire connector system with female socket contacts made of tin-plated brass. This black, free-hanging, cable-mount housing offers a 2.54mm pitch and is polarized for secure mating. Designed for automotive use, it is RoHS and ELV compliant, with a 1.4094-inch height and 29.9mm length.
TE Connectivity 638514-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 1.4094inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 29.9mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | .025 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 15.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638514-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.