TE Connectivity 638551-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.35mm |
| Lead Free | Not Applicable |
| Length | 17.25mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638551-2 to view detailed technical specifications.
No datasheet is available for this part.