
TE Connectivity 638622-1 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 HB |
| Number of Positions | 60 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638622-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
