TE Connectivity 638652-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.4mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.