
Circular ring tongue terminal for 14-18 AWG wire, featuring a brass contact material and a 5.7mm stud diameter compatible with M4 studs. This non-insulated terminal offers a 19.91mm length and 3.56mm wire/cable diameter support, with insulated wire support. Packaged on tape and reel for efficient application, it is RoHS compliant.
TE Connectivity 63872-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 5.7mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63872-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
