TE Connectivity 638765-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Receptacle |
| Number of Positions | 125 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 638765-1 to view detailed technical specifications.
No datasheet is available for this part.