SMB RF coaxial connector, straight orientation, male gender, designed for cable mounting with a 50 Ohm impedance. Features a brass center contact with gold plating and a PTFE dielectric, housed in a zinc body with copper plating. Rated for 3GHz maximum frequency and 335V, with a temperature range of -40°C to 100°C. This connector offers a maximum insertion loss of 0.3dB and is RoHS compliant.
TE Connectivity 638831-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Copper |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Gender | Male |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638831-2 to view detailed technical specifications.
No datasheet is available for this part.