TE Connectivity 638831-5 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Green |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638831-5 to view detailed technical specifications.
No datasheet is available for this part.