TE Connectivity 638831-9 technical specifications.
| Package/Case | SMB |
| Color | Beige |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMB, Fakra |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638831-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.