This straight, male RF coaxial connector features a 50-ohm impedance and a maximum frequency of 3GHz. It is designed for cable mounting with a crimp termination and a zinc body plated with copper. The center contact is gold plated over copper, ensuring reliable signal transmission. Operating within a temperature range of -40°C to 100°C, this connector offers a voltage rating of 335V and is RoHS compliant.
TE Connectivity 638832-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Copper |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638832-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.