
SMB RF coaxial connector, male, straight orientation, 50 Ohm impedance, and 3GHz maximum frequency. Features gold plated center contact and tin plated body material. Designed for coaxial cable mounting with crimp termination, operating from -40°C to 85°C. This wire-to-wire connector system offers 0.3dB insertion loss and a 335V voltage rating.
TE Connectivity 638832-3 technical specifications.
| Board Standoff | No (Without) |
| Body Material | PBT |
| Body Plating | Tin |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Dielectric Material | PBT |
| ELV | Compliant |
| Gender | Male |
| Height | 13.3mm |
| Housing Color | Blue |
| Hybrid Connector | No |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Length | 1.02inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 335V |
| Width | 0.48inch |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638832-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
