TE Connectivity 638865-1 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Material | Silicone |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Termination | Press-Fit |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 638865-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.