Female quick disconnect terminal for 12-16AWG discrete wire, featuring a steel contact with nickel plating. This non-insulated receptacle offers a 6.35mm mating tab width and 0.822-inch length, with insulated wire support. Packaged on tape and reel for efficient handling, it is RoHS and ELV compliant.
TE Connectivity 63892-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.265inch |
| Lead Free | Not Applicable |
| Length | 0.822inch |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63892-1 to view detailed technical specifications.
No datasheet is available for this part.