TE Connectivity 63895-1 technical specifications.
| Contact Material | Stainless Steel |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Lead Free | Not Applicable |
| Length | 18.54mm |
| Material | Stainless Steel |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Clip |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63895-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.