TE Connectivity 638977-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 638977-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.