This quick disconnect terminal is a female receptacle designed for 18-22AWG discrete wire. Featuring a brass body with tin plating, it offers a 6.35mm mating tab width and a 19.56mm length. The terminal supports insulated wire and has a maximum wire/cable diameter of 2.8mm. It is RoHS and ELV compliant, lead-free, and supplied in tape and reel packaging.
TE Connectivity 63933-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Lead Free |
| Length | 0.771inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark III |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63933-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.