
TE Connectivity 63943-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 16.89mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63943-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
