Female quick disconnect terminal for 12-16 AWG wire, featuring a bronze contact with tin plating. This non-insulated terminal offers insulated wire support and a mating tab width of 6.35mm. Designed for free-hanging mounting, it has a length of 15.24mm and a tab width of 0.25 inches. The component is RoHS compliant and packaged on a tape and reel.
TE Connectivity 63944-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 15.24mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63944-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.