TE Connectivity 63946-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Chassis, Board |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Faston |
| Stud Diameter | 3.3mm |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63946-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.