
Male, non-insulated quick disconnect terminal featuring a brass body and contact material, both plated with tin. This through-hole mount terminal has a 0.25-inch mating tab width and a 0.312-inch tab length, with a tab thickness of 0.032 inches. Designed for a 0.062-inch PCB thickness, it offers a total length of 30.66mm and a depth of 8.89mm. The component is RoHS and ELV compliant, supplied in tape and reel packaging with a package quantity of 10,000.
TE Connectivity 63950-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.89mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 30.66mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
