Right-angle, non-insulated male terminal featuring a 6.35mm tab width and 20.32mm length. Constructed from brass with tin plating over a nickel underplate, this component offers a 0.25-inch mating tab width and 0.81mm tab thickness. Designed for automotive applications, it supports wire sizes up to 0.062-inch PCB thickness and is RoHS compliant.
TE Connectivity 63951-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 12.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 8.89mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63951-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.