
TE Connectivity 63951-1 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 20.32mm |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 250 FASTON |
| Termination | Solder |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63951-1 (Cut Strip) to view detailed technical specifications.
No datasheet is available for this part.
