TE Connectivity 63951-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Mating Tab Width | 0.25inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 8500 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63951-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
