TE Connectivity 63953-1 technical specifications.
| Contact Material | Stainless Steel |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.935inch |
| Material | Steel |
| Mating Tab Width | 4.75mm |
| Mount | Chassis, Board |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | AMP |
| Tab Thickness | 0.016inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63953-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.