TE Connectivity 63962-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63962-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.