TE Connectivity 63964-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.06inch |
| Length | 21.84mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amplivar |
| Termination | Receptacle |
| Wire Gauge (Max) | 7400AWG |
| Wire Gauge (Min) | 2800AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63964-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.