PCB-mounted female receptacle terminal featuring brass body and contact material, both plated with tin. Designed for through-hole mounting, this non-insulated terminal supports mating tabs up to 0.205 inches wide and is compatible with 0.062-inch PCB thickness. The component measures 12.19mm in length and 7.42mm in depth, with a tin plating thickness of 2.54um. Packaged on tape and reel, this RoHS compliant terminal is supplied in quantities of 2800.
TE Connectivity 63969-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.42mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 12.19mm |
| Material | Brass |
| Mating Tab Width | 0.205inch |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63969-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
