TE Connectivity 63974-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 14.88mm |
| Material | Brass |
| Mating Tab Width | 0.118inch |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Tab |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63974-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.