
Male, non-insulated tab terminal for PCB mounting. Features brass body and contact material, both with tin plating. Designed for through-hole mounting on PCBs up to 0.062 inches thick, accommodating wire gauges from 22AWG to 17AWG. Mating tab width is 4.75mm.
TE Connectivity 63982-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.92mm |
| Gender | Male |
| Height | 8.63mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Length | 8.64mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Stud Diameter | 1.4mm |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63982-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
