Non-insulated female receptacle terminal featuring brass body and contact material, both plated with tin. Designed for through-hole mounting with a mating tab width of 0.205 inches and a tab thickness of 0.025 inches. This component offers a 0.48-inch length and 7.49mm depth, with a 2.54um tin plating thickness. Packaging is provided on tape and reel, with a package quantity of 2800 units. Meets RoHS and ELV compliance standards.
TE Connectivity 63994-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.49mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Material | Brass |
| Mating Tab Width | 0.205inch |
| Mount | Through Hole |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.15inch |
| Tab Thickness | 0.025inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63994-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
