This 250V capacitor features a capacitance of 100nF and is packaged in an axial format with a diameter of 25mm and length of 30mm. It is designed for stud mount applications and is rated for operation between -40°C and 60°C.
TE Connectivity 63DFC6-H technical specifications.
| Capacitance | 100nF |
| Package/Case | Axial |
| Diameter | 25mm |
| Length | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Package Quantity | 4 |
| Termination | Axial |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63DFC6-H to view detailed technical specifications.
No datasheet is available for this part.