5-position, 5-pole wire-to-board connector with a 3.96mm pitch. Features a right-angle orientation, male contact gender, and solder termination. Rated for 7A contact current and 5A circuit current, with a 600V voltage rating. Constructed with copper alloy contacts plated in tin over nickel, and a UL94 V-0 flammability rating. Operates within a temperature range of -67°C to 221°C.
TE Connectivity 640-389-5 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.79mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.96mm |
| Length | 19.81mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640-389-5 to view detailed technical specifications.
No datasheet is available for this part.