TE Connectivity 640008-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.69mm |
| ELV | Non-Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Not Applicable |
| Length | 19.91mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640008-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.