Signal receptacle terminal, straight orientation, female gender, designed for cable mounting. Features copper contact material with tin plating, suitable for wire gauges from 22AWG to 17AWG. Non-insulated, unshielded design with a black color. Compliant with RoHS standards.
TE Connectivity 640024-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.67mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 8.64mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Terminal Material | Copper |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.