This non-insulated ring tongue terminal is designed for 14-18 AWG wire gauges, featuring a straight, circular termination with a 4.4mm (M4) stud diameter. Constructed from unplated stainless steel, it offers a 0.772-inch length and 0.145-inch insulation diameter support. Packaged in a 6000-piece strip, this component is RoHS compliant and suitable for automotive applications.
TE Connectivity 640051-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Lead Free | Not Applicable |
| Length | 0.772inch |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.4mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.