Ring tongue terminal for 14-18 AWG wire, featuring a brass body with tin plating. This non-insulated, female terminal offers a straight orientation and a circular termination type. Designed for free-hanging mounting, it includes insulated wire support and a stud size of M4 with a diameter of 4.34mm. The terminal has a length of 0.44 inches and a depth of 8.69mm, with a maximum insulation diameter of 4.83mm. Packaged on a strip for reel application, this component is RoHS compliant.
TE Connectivity 640102-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.69mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.83mm |
| Lead Free | Not Applicable |
| Length | 0.44inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.