6-position, 1-row female wire housing with a 0.156-inch pitch, designed for free-hanging, cable mounting. Features bifurcated leaf contacts and a straight orientation, accommodating a 0.062-inch card thickness. Constructed with natural colored polyester insulation, it operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 640136-6 technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Gender | Female |
| Depth | 16.76mm |
| DIN Conformance | No |
| ELV | Compliant |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| IEC Conformance | No |
| Insulation Material | Polyester |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 28.58mm |
| Manufacturer Series | 640136 |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640136-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.