TE Connectivity 640136-9 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Material | Polyester |
| Keyed | No |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640136-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.