TE Connectivity 640180-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640180-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.