
Ring tongue terminal for 11-13 AWG wire, featuring brass contact material with tin plating. This non-insulated, free-hanging terminal has a 5mm stud diameter and a 16.89mm strip length. Constructed from brass with a 0.025-inch thickness and 0.637mm tongue thickness, it offers RoHS and ELV compliance.
TE Connectivity 640212-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 22.94mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.025inch |
| Tongue Thickness | 0.637mm |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640212-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.