TE Connectivity 640249-1 technical specifications.
| Contact Material | Steel, Brass |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.23inch |
| Lead Free | Not Applicable |
| Length | 0.962inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | AMP |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 640249-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.