Crimp-style ring tongue terminal for 8-10 AWG wire. Features brass contact material with tin plating, a 5mm stud diameter, and a 0.23-inch insulation diameter. This non-insulated terminal offers a 0.962-inch length and 0.04-inch thickness, designed for free-hanging mounting. Supplied on a strip for efficient application, it is RoHS compliant and includes insulated wire support.
TE Connectivity 640249-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.23inch |
| Lead Free | Not Applicable |
| Length | 0.962inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1500 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | -8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640249-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.