
Female signal socket connector for wire-to-board applications, featuring a straight, unshielded design with a brass contact material and tin plating. This component supports a 24AWG to 18AWG wire gauge, with a crimp termination and a contact current rating of 6.5A. It operates within a temperature range of -67°C to 221°C and has a maximum voltage rating of 250V AC. Supplied in tape and reel packaging, this RoHS compliant connector is designed for discrete wire types.
TE Connectivity 640252-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 4A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.33um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640252-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
