
TE Connectivity 640254-2 technical specifications.
| Contact Retention | No (Without) |
| Halogen Free | Halogen Free |
| Material | Nylon |
| Package Quantity | 2500 |
| Packaging | Bag |
| Preloaded | No |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | SL-156 |
| VDE Tested | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640254-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
