
TE Connectivity 640255-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 2.74mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 13.34mm |
| Package Quantity | 2500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.