
Ring tongue terminal for 18-22AWG wire, featuring a steel body with bright tin over nickel plating. This non-insulated, free-hanging terminal offers a straight orientation and a circular termination. Key dimensions include a 4.82mm stud diameter, 9.4mm depth, and 19.61mm length. Constructed from steel with tin plating, it is designed for automotive applications.
TE Connectivity 640271-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 9.4mm |
| ELV | Non-Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.12inch |
| Lead Free | Not Applicable |
| Length | 0.772inch |
| Material | Steel |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 640271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.