
Circular ring terminal for 22-18 AWG wire, featuring a straight, non-insulated design with a 5mm stud diameter. Constructed from steel with tin plating on both the body and contact for enhanced conductivity and corrosion resistance. Offers insulated wire support with a maximum insulation diameter of 3.05mm. This component is RoHS compliant and supplied in a strip packaging of 7500 units.
TE Connectivity 640271-3 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 9.39mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 0.772inch |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640271-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.